- Home ›
- All Products›
- 858964-000
858964-000
TE Connectivity / Raychem Brand
81044/9-12-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/9-12-5
Search Keywords: 858964000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:858964-000
-
Alias/AKA:81044/9-12-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Wire Size:12 AWG
-
Wire Source:United States
-
Number of Conductors:1
-
Operating Temperature Range:-65 – 150 °C
-
Cable Style:Primary
-
Overall Outside Diameter:.126 in, 3.2 mm
-
Conductor Diameter:.087 in, 2.21 mm
-
Wire Diameter:.126 in, 3.2 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Type:MIL-DTL-81044
-
Wire Color (Base):Green
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
500
$6.08
1,000
$3.22
1,500
$2.26
2,000 +
$2.22
Click for Quote
Log in
to unlock special pricing