- Home ›
- All Products›
- 858071-000
858071-000
TE Connectivity / Raychem Brand
44AM1144-22-3/5/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44AM1144-22-3/5/6/9-9
Search Keywords: 858071000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:858071-000
-
Alias/AKA:44AM1144-22-3/5/6/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:22 AWG
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Cable Type:Spec 44
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,250
$18.62
2,500
$9.51
3,750
$6.47
5,000 +
$6.34
Click for Quote
Log in
to unlock special pricing