- Home ›
- All Products›
- 857519-000
857519-000
TE Connectivity / Raychem Brand
55A0111-12-45
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0111-12-45
Search Keywords: 857519000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:857519-000
-
Alias/AKA:55A0111-12-45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Wire Source:United States
-
Cable Style:Primary
-
Cable Insulation Thickness:.005 in
-
Strand Size:28 AWG
-
Wire Size:12 AWG
-
Number of Strands:37
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Wire
-
Wire Diameter:.103 in, 2.62 mm
-
Overall Outside Diameter:.103 in, 2.62 mm
-
Conductor Diameter:.086 in, 2.18 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Material:Tin-Coated Copper
-
Wire Color (Stripe):Green
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
-
Wire Color (Base):Yellow
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2,500
$2.411
5,000
$1.272
7,500
$0.875
10,000 +
$0.858
Click for Quote
Log in
to unlock special pricing