- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 856942-000
856942-000
TE Connectivity / Raychem Brand
234A021-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
234A021-100-0
Search Keywords: 856942000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:856942-000
-
Alias/AKA:234A021-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D Subminiature Boot
-
Dimension:10.7 mm
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
10 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
50
$60.49
100
$32.02
150
$22.53
200 +
$22.08
Click for Quote
Log in
to unlock special pricing