- Home ›
- All Products›
- 856847-000
856847-000
TE Connectivity / Raychem Brand
22759/43-02-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/43-02-9
Search Keywords: 856847000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:856847-000
-
Alias/AKA:22759/43-02-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 V
-
Wire Color (Base):White
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Wire Size:00 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
33 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
125
$243.56
250
$124.40
375
$84.68
500 +
$82.98
Click for Quote
Log in
to unlock special pricing