- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 856683-000
856683-000
TE Connectivity / Raychem Brand
Conn TNC PL 50Ohm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn TNC PL 50Ohm
Search Keywords: 856683000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:856683-000
-
Alias/AKA:PTD-50-L-02
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:N/A
-
Body Orientation:N/A
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
55
Can Ship immediately
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$65.56
5
$63.02
10
$62.11
20
$60.44
50
$59.67
100 +
$48.81
Click for Quote
Log in
to unlock special pricing