- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 856347-000
856347-000
TE Connectivity / Raychem Brand
Multi-Conductor Cable 2Conductors 22AWG 1.77mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Multi-Conductor Cable 2Conductors 22AWG 1.77mm 600VAC White
Search Keywords: 856347000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:856347-000
-
Alias/AKA:55PC2212-22-9-9CS2573
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,474 Feet
Can Ship immediately
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
35 Weeks
can ship
1/5/27