- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 856164-000
856164-000
TE Connectivity / Raychem Brand
202K163-25-02/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
202K163-25-02/225-0
Search Keywords: 856164000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:856164-000
-
Alias/AKA:202K163-25-02/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:28.2/9.9 mm
-
Inside Diameter Before Shrinking:43/43 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122
Can Ship immediately
On Order:
250
can ship 9/11/26
70 Weeks
can ship
10/11/27
Price (USD)
Qty
Unit Price
1
$50.86
5
$46.79
10
$45.42
25
$42.17
50
$38.22
100
$32.06
250 +
$26.62
Click for Quote
Log in
to unlock special pricing