- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 856035-000
856035-000
TE Connectivity / Raychem Brand
Braid Tail Backshell
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Braid Tail Backshell
Search Keywords: 856035000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:856035-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Entry Size:04
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Cable Diameter Range:125 – 2 in, 32 – 51 mm
-
Material:Aluminum
-
Termination Device Type:Magneform Ring
-
Style:Shielded Boot
-
Art des Verbinders:Magneform Ring
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$181.80
3
$173.16
9
$165.28
23
$158.10
67 +
$151.50
Click for Quote
Log in
to unlock special pricing