- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 855793-000
855793-000
TE Connectivity / Raychem Brand
DK-621-1634-1P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DK-621-1634-1P
Search Keywords: 855793000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:855793-000
-
Alias/AKA:DK-621-1634-1P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TriAxial
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:39.37 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
4
$763.23
8
$404.06
12
$284.34
16 +
$278.65
Click for Quote
Log in
to unlock special pricing