- Home ›
- All Products›
- 855223-000
855223-000
TE Connectivity / Raychem Brand
HEX54-SC-00-09-A1-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX54-SC-00-09-A1-1
Search Keywords: 855223000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:855223-000
-
Alias/AKA:HEX54-SC-00-09-A1-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Primary Product Material:Stainless Steel
-
Primary Product Plating Material:Electroless Nickel
-
Product Length:.98 in, 25 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
7
$761.72
13
$432.94
19
$305.58
25 +
$299.47
Click for Quote
Log in
to unlock special pricing