- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 8548654003
8548654003
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flexible - 0.073" (1.85mm) / 0.031" (0.79mm) Inner Diameter - 70°C Shrink Temperature - Polyolefin (PO) - ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flexible - 0.073" (1.85mm) / 0.031" (0.79mm) Inner Diameter - 70°C Shrink Temperature - Polyolefin (PO) - Red.
Search Keywords: 8548654003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8548654003
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2952 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Red
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:0.8 mm
-
Inside Diameter Before Shrinking:1.85 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
798 Feet
Can Ship immediately
Minimum Order Quantity:
250 Feet
Price (USD)
Qty
Unit Price
250
$0.0965
2,952
$0.0928
5,904
$0.0917
8,856
$0.0911
26,568
$0.0852
50,184
$0.0790
100,368
$0.0781
150,552 +
$0.0776
Click for Quote
Log in
to unlock special pricing