- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 8545196001
8545196001
TE Connectivity / Raychem Brand
The 8545196001 is a Z-TypeⓇ push-on wire marker used for the permanent identification of wires and small cables.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 8545196001 is a Z-TypeⓇ push-on wire marker used for the permanent identification of wires and small cables.
Product Highlights:
- TMS-CCUV Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 150 °C
Search Keywords: 8545196001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8545196001
-
Alias/AKA:TMS-CCUV-SLEEVE-7-X-65MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Can Ship immediately
On Order:
1,000
can ship 1/25/27
Minimum Order Quantity:
10
36 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
10
$3.50
50
$2.41
250
$2.34
500
$2.17
1,000
$2.04
2,500
$2.03
5,000
$1.79
7,500 +
$1.76
Click for Quote
Log in
to unlock special pricing