- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 852851-000
852851-000
TE Connectivity / Raychem Brand
55PC0811-14-9CS2502
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC0811-14-9CS2502
Search Keywords: 852851000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:852851-000
-
Alias/AKA:55PC0811-14-9CS2502
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Number of Strands:19
-
Overall Outside Diameter:.092 in
-
Wire Size:14 AWG
-
Wire Color:White
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 55
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Strand Size:27 AWG
-
Voltage Rating:600 V
-
Wire Diameter:.092 in
-
Product Type:Wire
-
Conductor Diameter:.066 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
492 Feet
Can Ship immediately
You may purchase all in-stock quantity of 492
Stock lot only:
492 Feet
MOQ for In Stock Qty:
10000 Feet
MOQ for out of Stock Qty:
10000 Feet
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1.232
10,000 +
$1.120
Click for Quote
Log in
to unlock special pricing