- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 852571-000
852571-000
TE Connectivity / Raychem Brand
D-602-0143
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
D-602-0143
Search Keywords: 852571000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:852571-000
-
Alias/AKA:D-602-0143
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
445
Ships today, if you order in
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$36.73
5
$30.78
10
$30.17
25
$29.58
50
$29.29
75
$29.21
100 +
$28.07
Click for Quote
Log in
to unlock special pricing