- Home ›
- All Products›
- 850747-000
850747-000
TE Connectivity / Raychem Brand
55PC0231-20-2/4/6CS2502
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC0231-20-2/4/6CS2502
Search Keywords: 850747000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:850747-000
-
Alias/AKA:55PC0231-20-2/4/6CS2502
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,700 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 2,700
Stock lot only:
2700 Feet
MOQ for In Stock Qty:
10000 Feet
MOQ for out of Stock Qty:
10000 Feet
40 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
1
$1.177
10,000 +
$1.070
Click for Quote
Log in
to unlock special pricing