- Home ›
- All Products›
- 850359-000
TE Connectivity / Raychem Brand
850359-000
RBD-50-S-04
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description
+
RBD-50-S-04
Search Keywords: 850359000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:850359-000
-
Alias/AKA:RBD-50-S-04
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Coupling Nut Base Material:Brass
-
Grade:Military
-
RF Interface:BNC
-
Dielectric Material:PTFE
-
RF Connector Style:Jack
-
Impedance:50 Ω
-
Body Material:Brass
-
Number of Positions:1
-
RF Connector Center Contact Material:Beryllium Copper
-
Termination Method to Wire & Cable:Solder Terminal
-
Cable Connector Orientation:Straight
-
RF Connector Center Contact Underplating Material:Nickel
-
Connector Mounting Type:Panel Mount
-
RF Connector Center Contact Plating Material:Gold
-
Sealable:No
-
Packaging Method:Box
-
Body Plating Material:Nickel
-
Panel Mount Feature Type:Flange
-
RF Connector Mated Outer Diameter (Approximate):.572 in, 14.53 mm
-
Compatible With RF Cable Type:RG 174 , RG 178 , RG 188 , RG 196 , RG 316
-
Panel Thickness (Recommended):.126 in, 3.2 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Frequently Asked Questions
Is 850359-000 RoHS compliant?
No, 850359-000 is not RoHS compliant.
What is the lead time for 850359-000?
The standard lead time for 850359-000 is approximately 35 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
35 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
15
$216.68
30
$114.71
45
$80.72
60 +
$79.11
Click for Quote
Log in
to unlock special pricing