- Home ›
- All Products›
- 8503234003
8503234003
TE Connectivity / Raychem Brand
DWTC-12/3-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DWTC-12/3-X-SP
Search Keywords: 8503234003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8503234003
-
Alias/AKA:DWTC-12/3-X-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
200 -
Shrink Ratio:4:1
-
Packaging Method:Spool
-
Operating Temperature Range:-55 – 75 °C
-
Recovery Temperature:100 °C
-
Product Source:Czech Republic
-
Flexibility:Flexible
-
Applicable Region:Global
-
Shrink Temperature (Min):60 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.118 in, 3 mm
-
Expanded Inside Diameter (Min):.472 in, 12 mm
-
Fluid Type:Antifreeze , Battery Acid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Nominal):.047 in, 1.2 mm
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Mechanical Resistance:Fluids , Impact , Mechanical Damage
-
Wall Type:Dual Wall
-
Resistance Properties:Moisture
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
400
$19.86
800
$10.48
1,200
$7.21
1,600 +
$7.06
Click for Quote
Log in
to unlock special pricing