- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 8503232002
8503232002
TE Connectivity / Raychem Brand
DWTC-12/3-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DWTC-12/3-X-STK
Search Keywords: 8503232002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8503232002
-
Alias/AKA:DWTC-12/3-X-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Packaging Method:Bag/Box
-
Operating Temperature Range:-55 – 75 °C
-
Material:Irradiated Modified Polyolefin
-
Applicable Region:Global
-
Resistant To:Fluids , Impact , Mechanical Damage
-
Recovery Temperature:100 °C
-
Fluid Type:Antifreeze , Battery Acid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil
-
Color:Clear
-
Flexibility:Flexible
-
Low Outgassing:No
-
Flammability:Non-Flame-Retardant
-
Recovered Inside Diameter (Max):.118 in, 3 mm
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Recovered Wall Thickness (Nominal):.0472 in, 1.2 mm
-
Size Range:.118 – .472 in, 3 – 12 mm
-
Shrink Temperature (Min):60 °C
-
Wall Type:Dual
-
Fluid Resistance:Immersion Protection
-
Product Source:Czech Republic
-
Cut Length:48.031 in, 1220 mm
-
Product Family:DWTC
-
Shrink Ratio:4:1
-
Expanded Inside Diameter (Min):.472 in, 12 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$16.19
10
$15.44
30
$14.98
60
$14.54
120
$13.75
270
$8.17
510 +
$7.96
Click for Quote
Log in
to unlock special pricing