- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 849201-000
849201-000
TE Connectivity / Raychem Brand
FLTWC0311-22-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FLTWC0311-22-0
Search Keywords: 849201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:849201-000
-
Alias/AKA:FLTWC0311-22-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:22 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.24 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 135 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,974
Ships today, if you order in
Minimum Order Quantity:
50
40 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
50
$1.131
250
$0.976
1,000
$0.849
2,500
$0.841
5,000
$0.837
7,500
$0.833
10,000
$0.828
15,000 +
$0.824
Click for Quote
Log in
to unlock special pricing