- Home ›
- All Products›
- 848356-000
848356-000
TE Connectivity / Raychem Brand
7532D1024-9X
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7532D1024-9X
Search Keywords: 848356000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:848356-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:75 Ω
-
Wire Size:32 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,250
$13.85
2,500
$7.08
3,750
$4.82
5,000 +
$4.72
Click for Quote
Log in
to unlock special pricing