- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 847560-000
847560-000
TE Connectivity / Raychem Brand
STD02W-P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD02W-P
Search Keywords: 847560000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:847560-000
-
Alias/AKA:STD02W-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Packaging Quantity:300
-
Marker Size:STD 02
-
Marker Cut:Straight
-
Marker Color:White
-
Packaging Method:Strip
-
Printed Marking:P
-
Compatible Cable Diameter:.055 – .071 in, 1.4 – 1.8 mm
-
Marker Style:Snap-On
-
Printed Marking Color:Black
-
Marker Material:Polyoxymethylene
-
Bedruckte Beschriftung:P
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
300
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
600
$0.0586
2,700
$0.0560
7,500
$0.0543
10,200
$0.0538
25,200
$0.0449
50,100
$0.0403
100,200
$0.0359
150,000 +
$0.0354
Click for Quote
Log in
to unlock special pricing