- Home ›
- All Products›
- 846757-000
846757-000
TE Connectivity / Raychem Brand
55PC1221-20-9/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC1221-20-9/96-9
Search Keywords: 846757000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:846757-000
-
Alias/AKA:55PC1221-20-9/96-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:20 AWG
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,780 Feet
Can Ship immediately
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
15 Weeks
can ship
8/27/26