- Home ›
- All Products›
- 846585-000
846585-000
TE Connectivity / Raychem Brand
Shielded Twisted Pair Cable 2Conductors 18AWG 3.94mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Shielded Twisted Pair Cable 2Conductors 18AWG 3.94mm 600VAC White
Search Keywords: 846585000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:846585-000
-
Alias/AKA:55A1121-18-6/9-9CS2275
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26 Feet
Ships today, if you order in
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
500 Feet
20 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
10
$5.78
100
$5.76
250
$5.75
500
$5.74
1,000
$3.04
1,500
$2.14
2,000 +
$2.09
Click for Quote
Log in
to unlock special pricing