- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 846169-000
846169-000
TE Connectivity / Raychem Brand
Wire Marker - Heat Shrinkable Label - 9.5mm x 50.0mm - White.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker - Heat Shrinkable Label - 9.5mm x 50.0mm - White.
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: 846169000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:846169-000
-
Alias/AKA:TMS-SCE-1K-3/8-2.0-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:8.12 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,586
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
250
$1.098
500
$1.079
1,000
$1.063
1,500
$1.061
2,000 +
$0.888
Click for Quote
Log in
to unlock special pricing