- Home ›
- All Products›
- 846125-000
846125-000
TE Connectivity / Raychem Brand
2020F0421-9X
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2020F0421-9X
Search Keywords: 846125000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:846125-000
-
Alias/AKA:2020F0421-9X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Impedance:120 Ω
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,250
$39.24
2,500
$20.04
3,750
$13.64
5,000 +
$13.37
Click for Quote
Log in
to unlock special pricing