- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 845569-000
845569-000
TE Connectivity / Raychem Brand
D-602-0278
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-602-0278
Product Highlights:
- Subminiature Series
- Contact Size = 16
- Polarity = Pin
- Cable Type = Coaxial
Search Keywords: 845569000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:845569-000
-
Alias/AKA:D-602-0278
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Coaxial
-
Gender:Pin
-
Contact Size:16
-
Wire Size:24-32 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 9/16/26
MOQ for out of Stock Qty:
25
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$46.05
5
$44.52
10
$37.50
25
$34.89
50
$33.07
75
$32.98
100 +
$30.51
Click for Quote
Log in
to unlock special pricing