- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 8453744003
8453744003
TE Connectivity / Raychem Brand
VERSAFIT-1/8-5-SP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Spool Packaging
Description
+
VERSAFIT-1/8-5-SP
Search Keywords: 8453744003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8453744003
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Green
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.6 mm
-
Inside Diameter Before Shrinking:3.43 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,936 Feet
Can Ship immediately
Minimum Order Quantity:
350 Feet
Price (USD)
Qty
Unit Price
350
$0.191
1,700
$0.187
3,400
$0.184
5,904
$0.177
10,000
$0.148
25,000
$0.142
50,000 +
$0.133
Click for Quote
Log in
to unlock special pricing