- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 844655-000
844655-000
TE Connectivity / Raychem Brand
The 844655-000 is a straight, stainless steel HexaShield backshell that provides 360° screening for MIL-C-38999 Series III and ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
The 844655-000 is a straight, stainless steel HexaShield backshell that provides 360° screening for MIL-C-38999 Series III and IV connectors.
Search Keywords: 844655000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:844655-000
-
Alias/AKA:TXR21AB00-2216AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Connector Shell Size:22
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Diameter Range:.5 – .8 in, 12.7 – 20.3 mm
-
TE Adapter Code:21
-
Salt Spray Resistance:500 Hr
-
Color:Olive Drab
-
Adapter Entry Size:16
-
Adapter Angle:Straight
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Termination Device Included:TR16AI
-
Overbraid Termination:Tinel-Lock Ring
-
Backshell Material:Aluminum
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
68 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
1
$640.54
5
$638.94
10
$637.35
13
$635.75
25
$348.95
38
$236.82
50 +
$232.09
Click for Quote
Log in
to unlock special pricing