Image is representational - see mfr. specs

101A094-4/42-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
101A094-4/42-0
Product Highlights:
  • Molded Part Type = End Cap
  • Family Name = 101A0
  • General Purpose Application
  • 4 Material Code
  • Adhesive Code = 42
Search Keywords: 843508000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    843508-000
  • Alias/AKA:
    101A094-4/42-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Adhesive Options:
    /42 Precoat
  • Material:
    Crosslinked Polyolefin
  • Adhesive Pre-Coat:
    Yes
  • Operating Temperature Range:
    -55 – 135 °C, -67 – 275 °F
  • Length:
    4.5 in, 114 mm
  • Resistance Properties:
    Immersion Protection
  • Sealant:
    Yes
  • Wall Thickness:
    Medium
  • Resistance Protection:
    Suitable for occasional exposure to fluids
  • Material Systems Code:
    10
  • Size Code:
    94
  • Adhesive Code:
    /42 Precoat
  • Recovered Inside Diameter (Max):
    1.5 in, 38.1 mm
  • Material Code:
    4
  • Cap Shape:
    Closed Tube
  • Molded Part Shape Code:
    101A
  • Shrink Ratio:
    2:1
  • Lining Type:
    Adhesive
  • Formcode des Formteils:
    101A
  • Expanded Inside Diameter (Min):
    3.3 in, 83.8 mm
  • Pliancy:
    Flexible
  • Product Type:
    End Cap
  • Wall Type:
    Dual
  • Recovered Wall Thickness (Nominal):
    .12 in, 3.05 mm
  • Shrink Temperature (Min):
    150 °C
  • Color:
    Black
  • Government Qualified:
    No
  • Adhesive Type:
    High Performance Pre-Coat Adhesive
  • Flammability:
    Flame-Retardant
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
18 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
32
$38.67
63
$24.17
94
$19.24
125 +
$18.86
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!