- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 843409-000
843409-000
TE Connectivity / Raychem Brand
101A073-4-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
101A073-4-0
Product Highlights:
- Molded Part Type = End Cap
- Family Name = 101A0
- General Purpose Application
- 4 Material Code
- Adhesive Code = S1017, S1048
Search Keywords: 843409000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:843409-000
-
Alias/AKA:101A073-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Cap
-
Color:N/A
-
Body Material:Polyolefin Flexible Modified
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
157
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$15.00
50
$8.74
100
$8.15
157
$7.78
313
$7.66
469
$7.43
625 +
$7.19
Click for Quote
Log in
to unlock special pricing