- Home ›
- All Products›
- 8433873001
8433873001
TE Connectivity / Raychem Brand
100G0111-2.00-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G0111-2.00-9
Search Keywords: 8433873001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8433873001
-
Alias/AKA:100G0111-2.00-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Strand Size:37 AWG
-
Number of Conductors:1
-
Product Type:Cable
-
Number of Strands:37
-
Operating Temperature Range:-55 – 125 °C
-
Wire Source:United Kingdom
-
Cable Insulation Thickness:.2 mm
-
Cable Style:Primary
-
Conductor Diameter:.069 in, 1.75 mm
-
Overall Outside Diameter:.095 in, 2.41 mm
-
Wire Diameter:.095 in, 2.41 mm
-
Wire Size:14 AWG, 2.08 mm²
-
Product Classification:Cable - Spec 99 & 100
-
Wire & Cable Insulation Material:Halogen-Free Polymer
-
Voltage Rating:750/1300 V
-
Wire Color (Base):White
-
Cable Type:Spec 100G
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,464
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
820
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$1.47
500
$1.43
820
$1.37
1,640
$1.35
2,460
$1.34
3,280 +
$1.33
Click for Quote
Log in
to unlock special pricing