- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 843238-000
843238-000
TE Connectivity / Raychem Brand
101A011-4-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
101A011-4-0
Search Keywords: 843238000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:843238-000
-
Alias/AKA:101A011-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Material:Crosslinked Polyolefin
-
Government Qualified:No
-
Sealant:None
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Flammability:Flame-Retardant
-
Adhesive Pre-Coat:No
-
Shrink Ratio:2:1
-
Resistance Properties:Immersion Protection
-
Material Systems Code:10
-
Length:.876 in, 22 mm
-
Resistance Protection:Suitable for occasional exposure to fluids
-
Molded Part Shape Code:101A
-
Wall Type:Single
-
Material Code:4
-
Pliancy:Flexible
-
Recovered Inside Diameter (Max):.08 in, 2 mm
-
Size Code:11
-
Expanded Inside Diameter (Min):.2 in, 5.1 mm
-
Wall Thickness:Medium
-
Color:Black
-
Adhesive Type:Adhesive Purchased Separately
-
Recovered Wall Thickness (Nominal):.04 in, 1.02 mm
-
Formcode des Formteils:101A
-
Adhesive Code:S1048
-
Product Type:End Cap
-
Shrink Temperature (Min):150 °C
-
Cap Shape:Closed Tube
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
Order Increment:
25
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
450
$6.15
900
$3.26
1,350
$2.29
1,800 +
$2.25
Click for Quote
Log in
to unlock special pricing