- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 843222-000
843222-000
TE Connectivity / Raychem Brand
101A021-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
101A021-3/42-0
Product Highlights:
- Molded Part Type = End Cap
- Family Name = 101A0
- General Purpose Application
- 3 Material Code
- Adhesive Code = 42
Search Keywords: 843222000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:843222-000
-
Alias/AKA:101A021-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Cap
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
915
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
60 Weeks
can ship
7/1/27
Price (USD)
Qty
Unit Price
25
$4.344
100
$3.584
250
$3.471
500
$3.328
1,000
$3.295
2,500
$3.279
5,000
$3.262
7,500 +
$3.246
Click for Quote
Log in
to unlock special pricing