- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 843191-000
843191-000
TE Connectivity / Raychem Brand
101A083-4-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
101A083-4-0
Search Keywords: 843191000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:843191-000
-
Alias/AKA:101A083-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Black
-
Material Code:4
-
Government Qualified:No
-
Resistance Protection:Suitable for occasional exposure to fluids
-
Shrink Temperature (Min):150 °C
-
Recovered Wall Thickness (Nominal):.11 in, 2.79 mm
-
Pliancy:Flexible
-
Flammability:Flame-Retardant
-
Adhesive Code:S1017
-
Length:4 in, 101 mm
-
Shrink Ratio:2:1
-
Wall Type:Single
-
Product Type:Heat Shrink Cap
-
Sealant:No
-
Material:Crosslinked Polyolefin
-
Wall Thickness:Medium
-
Recovered Inside Diameter (Max):.9 in, 22.9 mm
-
Adhesive Pre-Coat:No
-
Cap Shape:Closed Tube
-
Resistance Properties:Immersion Protection
-
Size Code:83
-
Expanded Inside Diameter (Min):2 in, 50.8 mm
-
Operating Temperature Range:-55 – 135 °C
-
Adhesive Type:Adhesive Purchased Separately
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
378
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
107
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$26.19
25
$26.13
50
$26.06
107
$26.00
213
$13.83
319
$9.75
425 +
$9.55
Click for Quote
Log in
to unlock special pricing