- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 843039-000
843039-000
TE Connectivity / Raychem Brand
101A021-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
101A021-3-0
Product Highlights:
- End Cap
- Family Name = 101A0
- General Purpose Application
- 3 Material Code
- Adhesive Code = S1017, S1048
Search Keywords: 843039000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:843039-000
-
Alias/AKA:101A021-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Cap
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,050
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
25
$2.70
100
$2.41
250
$2.36
500
$2.31
1,000
$2.26
2,500
$2.23
5,000
$2.21
7,500 +
$2.19
Click for Quote
Log in
to unlock special pricing