- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 843036-000
843036-000
TE Connectivity / Raychem Brand
101A031-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
101A031-3-0
Product Highlights:
- End Cap
- Family Name = 101A0
- General Purpose Application
- 3 Material Code
- Adhesive Code = S1017, S1048
Search Keywords: 843036000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:843036-000
-
Alias/AKA:101A031-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Cap
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
526
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$3.162
100
$2.904
250
$2.695
500
$2.567
1,000
$2.444
2,500
$2.291
5,000
$2.268
7,500 +
$2.256
Click for Quote
Log in
to unlock special pricing