- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 843031N002
843031N002
TE Connectivity / Raychem Brand
Cable Accessories End Cap Semi-Rigid Modified Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Cable Accessories End Cap Semi-Rigid Modified Polyolefin
Search Keywords: 843031N002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:843031N002
-
Alias/AKA:101A011-3-0-CS8723
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Cap
-
Color:N/A
-
Styles:Straight
-
Body Material:Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
25
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
500
$7.07
1,000
$3.74
1,500
$2.63
2,000 +
$2.58
Click for Quote
Log in
to unlock special pricing