- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 8420630001
8420630001
TE Connectivity / Raychem Brand
HT-SCE-1-1/2-2.0-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HT-SCE-1-1/2-2.0-9
Search Keywords: 8420630001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8420630001
-
Alias/AKA:HT-SCE-1-1/2-2.0-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Fluoropolymer
-
Marker Color:White
-
Maximum Cable Diameter:34 mm
-
Marker Type:Printable
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Can Ship immediately
On Order:
1,000
can ship 2/8/27
1,000
can ship 2/24/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
72 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
5
$11.09
100
$10.75
250
$10.59
500
$10.31
1,000
$10.11
1,500
$10.09
2,000 +
$9.97
Click for Quote
Log in
to unlock special pricing