- Home ›
- All Products›
- 841967-000
841967-000
TE Connectivity / Raychem Brand
44A0121-14-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0121-14-6/9
Search Keywords: 841967000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:841967-000
-
Alias/AKA:44A0121-14-6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Style:Primary
-
Packaging Quantity:1
-
Packaging Method:Reel
-
Strand Size:27 AWG
-
Cable Configuration:Twisted Pair
-
Wire Source:United States
-
Number of Conductors:2
-
Number of Strands:19
-
Product Type:Cable
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire Diameter:.089 in, .09 mm
-
Wire Color:Blue , White
-
Conductor Diameter:.07 in, 1.79 mm
-
Wire Size:14 AWG, 2.26 CMA
-
Overall Outside Diameter:.178 in, 4.52 mm
-
Cable Type:Spec 44
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
500
$2.84
1,000
$1.75
1,500
$1.39
2,000 +
$1.36
Click for Quote
Log in
to unlock special pricing