- Home ›
- All Products›
- 841483-000
841483-000
TE Connectivity / Raychem Brand
CWT-2003
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CWT-2003
Search Keywords: 841483000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:841483-000
-
Alias/AKA:CWT-2003
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Temperature (Max):105 °C
-
Operating Temperature (Max):125 °C
-
Pre-Installed Lead:No
-
Recovered Inside Diameter (Max):.07 in, 1.78 mm
-
Wire Size:18 – 20 AWG, .75 – .5 mm²
-
Expanded Inside Diameter (Min):.11 in, 2.79 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,151
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$1.6300
300
$1.5800
500
$1.5500
1,000
$1.5200
2,500
$1.4800
5,000
$1.0400
7,500
$1.0300
10,000 +
$0.8925
Click for Quote
Log in
to unlock special pricing