- Home ›
- All Products›
- 841081-000
TE Connectivity / Raychem Brand
841081-000
KTKK-0582
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
KTKK-0582
Search Keywords: 841081000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:841081-000
-
Alias/AKA:KTKK-0582
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Cable Diameter Range:.283 – .433 in, 7.2 – 11 mm
-
Backshell Material:Low Fire Hazard Material
-
Connector System:Cable-to-Cable
-
Comment:Molded part has hot-melt adhesive preinstalled.
-
Adapter Angle:45
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
Product Guides
+
Frequently Asked Questions
Is 841081-000 RoHS compliant?
Yes, 841081-000 is RoHS compliant.
What is the lead time for 841081-000?
The standard lead time for 841081-000 is approximately 48 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
48 Weeks
can ship
8/4/27
Price (USD)
Qty
Unit Price
1
$419.17
3
$413.60
5 +
$412.57
Click for Quote
Log in
to unlock special pricing