- Home ›
- All Products›
- 840527-000
840527-000
TE Connectivity / Raychem Brand
55PC0211-22-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0211-22-6
Search Keywords: 840527000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:840527-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:19
-
Cable Style:Primary
-
Number of Conductors:1
-
Product Type:Wire
-
Strand Size:34 AWG
-
Overall Outside Diameter:.046 in
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
-
Wire Color (Base):Blue
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4478
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
4,478
$0.7671
8,956
$0.4061
13,434
$0.2858
17,911 +
$0.2801
Click for Quote
Log in
to unlock special pricing