- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 839214-000
839214-000
TE Connectivity / Raychem Brand
55PC2122-24-9/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC2122-24-9/96-9
Search Keywords: 839214000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:839214-000
-
Alias/AKA:55PC2122-24-9/96-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver-Coated Copper
-
Wire Size:24 AWG
-
Voltage Rating:600 V
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,560 Feet
Can Ship immediately
MOQ for In Stock Qty:
30 Feet
MOQ for out of Stock Qty:
30 Feet
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
30
$6.25
500
$6.23
1,000
$6.22
2,500
$6.20
5,000
$3.17
7,500
$2.16
10,000 +
$2.11
Click for Quote
Log in
to unlock special pricing