- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 838913-000
838913-000
TE Connectivity / Raychem Brand
TXR40AB00-2014BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TXR40AB00-2014BI
Product Highlights:
- Terminate To Cable
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 21, G
Search Keywords: 838913000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:838913-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Color:Olive Drab
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
TE Adapter Code:40
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Adapter Entry Size:14
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Overbraid Termination:Tinel-Lock Ring
-
Connector Shell Size:21 , G
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Diameter Range:.438 – .7 in, 11.1 – 17.8 mm
-
Termination Device Included:TR14BI
-
Backshell Material:Aluminum
-
Adapter Angle:Straight
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
13
$287.82
25
$158.47
38
$110.05
50 +
$107.85
Click for Quote
Log in
to unlock special pricing