- Home ›
- All Products›
- 838651-000
TE Connectivity / Raychem Brand
838651-000
HEX40-AC-90-19-A7-1-DS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
HEX40-AC-90-19-A7-1-DS
Search Keywords: 838651000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:838651-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
-
Primary Product Material:Aluminum Alloy
-
Primary Product Plating Material:Electroless Nickel
-
Product Length:1.01 in, 25.7 mm
Tools/3D Models
+
Frequently Asked Questions
Is 838651-000 RoHS compliant?
Yes, 838651-000 is RoHS compliant.
What is the lead time for 838651-000?
The standard lead time for 838651-000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
7
$1,039.47
13
$590.81
19
$417.00
25 +
$408.66
Click for Quote
Log in
to unlock special pricing