- Home ›
- All Products›
- 838576-000
838576-000
TE Connectivity / Raychem Brand
82A0112-16-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0112-16-9
Search Keywords: 838576000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:838576-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:16 AWG
-
Strand Size:40 AWG
-
Cable Insulation Thickness:.004 in
-
Product Type:Wire
-
Number of Strands:259
-
Number of Conductors:1
-
Conductor Diameter:.064 in, 1.63 mm
-
Wire Diameter:.079 in, 2 mm
-
Overall Outside Diameter:.079 in, 2 mm
-
Voltage Rating:600 V
-
Conductor Material:Silver-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 80
-
Wire Color (Base):White
-
Operating Temperature Range:-65 – 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$23.83
1,000
$12.17
1,500
$8.29
2,000 +
$8.12
Click for Quote
Log in
to unlock special pricing