- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 838489-000
838489-000
TE Connectivity / Raychem Brand
D-150-0252
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-150-0252
Search Keywords: 838489000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:838489-000
-
Alias/AKA:D-150-0252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Serrated:No
-
Insulated:Yes
-
Insulated Wire Support:Yes
-
Sealable:Yes
-
Wire/Cable Type:Shielded Cable
-
Product Type:Shielded Splice Engine Harness
-
Splice Features:Non-Serrated
-
Wire Size:18 – 20 AWG, .75 – .5 mm²
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Terminal & Splice Type:Splice
-
Wire Insulation Diameter (Max):.13 in, 3.3 mm
-
Overall Length:6.615 in, 168 mm
-
Barrel Inside Diameter:.07 in
-
Terminal & Splice Style:Splice
-
Splice Material:Copper Alloy
-
Wire Insulation Support:With
-
Packaging Method:Kit
-
Splice Type:SolderShield
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
18
$263.27
35
$142.92
53
$97.36
70 +
$95.41
Click for Quote
Log in
to unlock special pricing