- Home ›
- All Products›
- 838195-000
838195-000
TE Connectivity / Raychem Brand
55A1831-18-MST3-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
55A1831-18-MST3-9CS2275
Search Keywords: 838195000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:838195-000
-
Alias/AKA:55A1831-18-MST3-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:18 AWG
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:MIL-DTL-27500
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
677
Ships today, if you order in
Minimum Order Quantity:
500