- Home ›
- All Products›
- 837345-000
837345-000
TE Connectivity / Raychem Brand
55A1811-2-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1811-2-9-9
Search Keywords: 837345000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:837345-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:2 AWG
-
Conductor Material:Tin-Coated Copper
-
Jacket Color:White
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55A
-
Wire Color:White
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
25 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
125
$94.02
250
$48.02
375
$32.69
500 +
$32.03
Click for Quote
Log in
to unlock special pricing